2900367

Phoenix Contact
651-2900367

2900367

Mfr.:

Description:
Solid State Relays - SSRs PLC-OPT-120UC/ 24DC/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,43 € 47,43 €
47,42 € 474,20 €
46,48 € 1.394,40 €
45,56 € 2.278,00 €
45,16 € 4.516,00 €
45,14 € 11.285,00 €
500 Quote

Product Attribute Attribute Value
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
3 A
3 VDC to 33 VDC
1 Form A (SPST-NO)
108 VAC to 132 VAC, 99 VDC to 121 VDC
3.5 mA
- 25 C
+ 60 C
PLC-OPT
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Plug Pin
Tradename: INTERFACE Relay
Part # Aliases: PLC-OPT-120UC/_24DC/2 PLCOPT120UC24DC2
Unit Weight: 35,080 g