PicoScope 4444 1000 V C&V

Pico Technology
146-PQ167
PicoScope 4444 1000 V C&V

Mfr.:

Description:
Test Probes PS4444 1000 V CAT III mains current & voltage measurement ki

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.713,30 € 2.713,30 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Pico Technology
Product Type: Test Probes
Series: PicoScope 4000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: PQ167
Unit Weight: 5,229 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
3A992

PicoScope 4444 Oscilloscope & Kits

Pico Technology PicoScope 4444 Oscilloscope and Kits feature four true differential inputs, 12- to 14-bit resolution, and wide differential and common-mode voltage ranges. The advanced oscilloscope and its accessories deliver accurate and detailed measurements for a multitude of applications. Other features include 20MHz bandwidth, 256MS deep memory, and an interface for intelligent probes and clamps. The PicoScope 4444 is also offered as a part of a kit with probes. Applications for Pico Technology PicoScope 4444 Oscilloscope and Kits include non-ground-referenced measurements, safe probing of single-phase and three-phase voltages and currents, measuring power drawn by mobile and IoT devices, mains quality testing, and much more.