J0G-0001NL

Pulse Electronics
673-J0G-0001NL
J0G-0001NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1x1 LOW PROFILE , GIGABIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408
Can Dispatch Immediately
On Order:
560
Expected 30/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
9,76 € 97,60 €
9,38 € 234,50 €
7,47 € 373,50 €
7,21 € 504,70 €
7,08 € 1.982,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green, Orange / Yellow
Tab Up
J0G
Tray
Application: 10/100/1000 Base-T
Brand: Pulse Electronics
Contact Plating: Gold
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 70
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99