W3796

Pulse Electronics
673-W3796
W3796

Mfr.:

Description:
Antennas Domino LTE SMD Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.920

Stock:
12.920 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,61 € 26,10 €
2,43 € 60,75 €
2,20 € 220,00 €
Full Reel (Order in multiples of 1000)
2,20 € 2.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.7 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
GNSS
WiMAX
Chip
Ceramic
5.5 dBi
50 Ohms
3:1
5 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
750 MHz, 868 MHz, 900 MHz, 1544 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz
Cellular Applications, Satellite
40 mm
7 mm
3 mm
Domino
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
For Use With: 2xMiMo
Moisture Sensitive: Yes
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529109500
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Embedded Antennas

Pulse Electronics Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multiband frequencies. 

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design. 

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.