TGA2224

Qorvo
772-TGA2224

TGA2224

Mfr.:

Description:
RF Amplifier 32-38 GHz 5W GaN Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

0

You can still purchase this product for backorder.

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,47 € 3.114,70 €
267,92 € 8.037,60 €

Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
32 GHz to 38 GHz
26 V
320 mA
23.5 dB
Power Amplifiers
SMD/SMT
Die
GaN
- 40 C
+ 85 C
TGA2224
Brand: Qorvo
Development Kit: TGA2224EVB1
Input Return Loss: 10 dB, 13 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 30 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 38 GHz
Unit Weight: 3,018 g