TGA2533-XCC-500-SM

Qorvo
772-TGA2533XCC500SM
TGA2533-XCC-500-SM

Mfr.:

Description:
RF Amplifier PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,10 € 45,10 €
38,58 € 385,80 €
36,96 € 924,00 €
33,50 € 3.350,00 €
32,36 € 8.090,00 €
Full Reel (Order in multiples of 500)
32,31 € 16.155,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
56,31 €
Min:
1

Similar Product

Qorvo TGA2533-SM
Qorvo
RF Amplifier 12.5-15.5GHz 27dB Gain 33dBm P1dB

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
12.5 GHz to 15.5 GHz
6 V
1.3 A
27 dB
7 dB
Power Amplifiers
SMD/SMT
QFN-24
33 dBm
43 dBm
TGA2533
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 13 dB
Pd - Power Dissipation: 17.9 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12.7 GHz to 13.3 GHz, 14.4 GHz to 15.4 GHz
Part # Aliases: 1114433
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99