RAC02E-24SK/277

RECOM Power
919-RAC02E-24SK/277
RAC02E-24SK/277

Mfr.:

Description:
Power Supplies - Board Mount 2W 85-35Vin 24Vout 83mA 1.35INx0.88IN

In Stock: 1.145

Stock:
1.145 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
6,24 € 31,20 €
6,11 € 61,10 €
4,80 € 96,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
2 W
805 VAC to 305 VAC
1 Output
24 VDC
83 mA
Through Hole
Encapsulated
4 kVAC
33.7 mm
22.2 mm
15.4 mm
RAC02E-K/277
Brand: RECOM Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC03-24SK 20001273
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC02E-K/277 & RAC03E-K/277 AC/DC Power Modules

RECOM Power RAC02E-K/277 and RAC03E-K/277 AC/DC Power Modules offer 85VAC to 305VAC input voltage range and 4kVAC isolation input/output. The modules feature a low profile and encapsulated print-mountable modules in an industry-standard pinout. The RAC02E and RAC03E both hold international safety certifications for industrial, domestic, and ITE. They operate at 100VAC to 277VAC nominal input voltage range, 1GΩ minimum isolation resistance, and 100pF maximum isolation capacitance. RECOM Power RAC02E-K/277 and RAC03E-K/277 AC/DC Power Modules are suitable for worldwide applications in automation control, industry 4.0, and the Internet of Things (IoT).

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.