RAC20NE-24SK/277/400

RECOM Power
919-RAC20NE24SK27740
RAC20NE-24SK/277/400

Mfr.:

Description:
Power Supplies - Board Mount 20W 90-460Vin 24Vout 833mA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,32 € 15,32 €
15,02 € 75,10 €
14,78 € 147,80 €
14,38 € 359,50 €
13,89 € 694,50 €
13,80 € 3.450,00 €
13,66 € 6.830,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
90 VAC to 460 VAC
1 Output
24 VDC
833 mA
PCB Mount
4.2 kVAC, 6 kVDC
86 %
52.5 mm (2.067 in)
40 mm (1.575 in)
25.5 mm (1.004 in)
RAC20NE-K/277
Brand: RECOM Power
Dimensions: 52.5 mm x 40 mm x 25.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Part # Aliases: 20001669
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
ECCN:
EAR99

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.