REC7.5-1209DRW/H3/A/M/CTRL

RECOM Power
919-7.5-1209DRWH3AMC
REC7.5-1209DRW/H3/A/M/CTRL

Mfr.:

Description:
DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 9-18Vin +/-9out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,38 € 30,38 €
28,70 € 143,50 €
27,29 € 272,90 €
26,65 € 799,50 €
25,90 € 1.554,00 €
25,66 € 2.694,30 €
25,24 € 6.436,20 €
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
7.5 W
12 V
9 V
18 V
9 V
417 mA
- 9 V
417 mA
3 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.5 mm (0.413 in)
Medical, Industrial
REC7.5-S_DRW
Brand: RECOM Power
Compliance: RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10011343
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99