RFN1L6STE25

ROHM Semiconductor
755-RFN1L6STE25
RFN1L6STE25

Mfr.:

Description:
Small Signal Switching Diodes Diode Switching 600V 0.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.495

Stock:
1.495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,485 € 4,85 €
0,317 € 31,70 €
0,229 € 114,50 €
0,114 € 114,00 €
Full Reel (Order in multiples of 1500)
0,085 € 127,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor RFN1LAM6STR
ROHM Semiconductor
Rectifiers 600V Vr 0.8A Io Fast Recovery Diode

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Fast Recovery Diode
SMD/SMT
DO-214AC-2
600 V
15 A
800 mA
Single
35 ns
1.45 V
1 uA
RFN1L6S
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFN1L6S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.