RQ5E040RPTL

ROHM Semiconductor
755-RQ5E040RPTL
RQ5E040RPTL

Mfr.:

Description:
MOSFETs Transistor, MOSFET Pch, -30V(Vdss), -4.0A(Id), (4.0V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.839
Expected 22/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,497 € 4,97 €
0,34 € 34,00 €
0,276 € 138,00 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,23 € 690,00 €
0,20 € 1.200,00 €
0,185 € 1.665,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
30 V
4 A
45 mOhms
- 20 V, 20 V
2.5 V
10.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 2.7 S
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: RQ5E040RP
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.