DA14580-01AT2

Renesas / Dialog
724-DA14580-01AT2
DA14580-01AT2

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.514

Stock:
3.514 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3514 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,29 € 4,29 €
3,91 € 39,10 €
3,77 € 94,25 €
3,50 € 350,00 €
3,33 € 832,50 €
2,98 € 1.490,00 €
2,52 € 2.520,00 €
2,42 € 6.050,00 €
Full Reel (Order in multiples of 5000)
2,41 € 12.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Renesas / Dialog DA14585-00000AT2
Renesas / Dialog
RF System on a Chip - SoC BT5.0 QFN40 SoC

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
0 dBm
- 93 dBm
2.35 V
3.3 V
3.7 mA
3.4 mA
32 kB, 84 kB
- 40 C
+ 85 C
QFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 42 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 16 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Series: DA14580
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

DA14580 Low Power Bluetooth Smart SoC

Dialog Semiconductor DA14580 Low Power Bluetooth Smart SoC is the world's smallest, lowest power and most integrated Bluetooth® Smart solution. It gives you the freedom to develop the Bluetooth 4.1 applications you want to, with out compromise. As part of Dialog's SmartBond™ family, the DA14580 is easy to design-in and supports fully hosted applications. It is supported by a complete development environment and Dialog's SmartSnippets™ software and is available in fully-certified, small-form factor modules that accelerate time to market and without the need for extensive RF experience.
Learn More