RTK0EMG240C00000BJ

Renesas Electronics
968-RTK0EMG240C000BJ
RTK0EMG240C00000BJ

Mfr.:

Description:
Daughter Cards & OEM Boards RL78/G24 CPU Card for motor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
MCU Cards
RTK0EMG24SS00000BJ
Brand: Renesas Electronics
Core: RL78
Dimensions: 79 mm x 66 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: RL78/G24
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: R7F101GLG2DFB
Tradename: RT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0