RV1S9260ACCSP-10YV#SC0

Renesas Electronics
968-9260ACCSP10YVSC0
RV1S9260ACCSP-10YV#SC0

Mfr.:

Description:
Logic Output Opto-couplers OPTO COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,73 € 27,30 €
Full Reel (Order in multiples of 20)
2,73 € 54,60 €
2,33 € 233,00 €
2,06 € 1.030,00 €
1,91 € 1.910,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
5 ns
5 ns
SMD/SMT
SOP-5
Photo IC
1 Channel
5000 Vrms
10 mA
6 mA
800 mV
5 V
250 mW
- 40 C
+ 125 C
RV1S9260A
Reel
Cut Tape
Brand: Renesas Electronics
Maximum Baud Rate: 15 Mb/s
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 60 ns
Factory Pack Quantity: 20
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

RV1S92xxA/22xxA 8.2mm Creepage Photocouplers

Renesas Electronics RV1S92xxA/22xxA 8.2mm Creepage Photocouplers are optically coupled isolators with an LED. The package is tiny and thin, with a long creepage distance (8.2mm). These Renesas products suit various interface circuits requiring surface and high-density mounting.