CA3240EZ

Renesas / Intersil
968-CA3240EZ
CA3240EZ

Mfr.:

Description:
Operational Amplifiers - Op Amps OPAMP 2X 4.5MHZ LWBI AS 0.05NA 8PDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.982

Stock:
1.982
Can Dispatch Immediately
On Order:
2.000
Expected 23/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,02 € 20,20 €
1,86 € 46,50 €
1,69 € 169,00 €
1,66 € 415,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
9 V/us
15 mV
50 pA
36 V, +/- 18 V
4 V, +/- 2 V
8 mA
40 mA
70 dB
40 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
CA3240
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99