DG403DYZ

Renesas / Intersil
968-DG403DYZ
DG403DYZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 2X SPDT IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.064

Stock:
4.064 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,25 € 12,50 €
1,15 € 28,75 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
2 Channel
2 x SPDT
45 Ohms
5 V
34 V
+/- 5 V
+/- 17 V
150 ns
100 ns
- 40 C
+ 85 C
DG403
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 480
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS