DG409DVZ

Renesas / Intersil
968-DG409DVZ
DG409DVZ

Mfr.:

Description:
Multiplexer Switch ICs MUX DIFF 4:1 16LD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,26 € 22,60 €
2,07 € 51,75 €
1,87 € 187,00 €
1,83 € 457,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
DG409
Multiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 4:1
5 V
34 V
+/- 5 V
+/- 20 V
100 Ohms
180 ns
120 ns
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 250 ns
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS