DG411DYZ

Renesas / Intersil
968-DG411DYZ
DG411DYZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.174

Stock:
17.174 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
1,32 € 330,00 €
1,24 € 1.190,40 €
1,22 € 3.513,60 €
1,20 € 6.912,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
35 Ohms
5 V
34 V
+/- 5 V
+/- 20 V
175 ns
145 ns
- 40 C
+ 85 C
DG411
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS