IP82C55AZ

Renesas / Intersil
968-IP82C55AZ
IP82C55AZ

Mfr.:

Description:
Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 8MHZ IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,03 € 32,03 €
26,06 € 260,60 €
25,66 € 641,50 €
24,77 € 2.452,23 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
82C55
Through Hole
PDIP-40
Parallel
24 I/O
With Interrupt
4.5 V
5.5 V
8 MHz
- 40 C
+ 85 C
Tube
1 kV
Brand: Renesas / Intersil
Features: Fully TTL compatible
Logic Family: 82C55A
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Current: 2.5 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 99
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 6,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS