IS82C52Z96

Renesas / Intersil
968-IS82C52Z96
IS82C52Z96

Mfr.:

Description:
UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
152,69 € 114.517,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
147,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: UART Interface IC
RoHS:  
1 Channel
1 Mb/s
5.5 V
4.5 V
4 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: 82C52
Factory Pack Quantity: 750
Subcategory: Interface ICs
Type: RS-232
Unit Weight: 1,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS