ISL28022FUZ

Renesas / Intersil
968-ISL28022FUZ
ISL28022FUZ

Mfr.:

Description:
Current & Power Monitors & Regulators high/low I2C digital power monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.578

Stock:
2.578 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
1,51 € 377,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
3 V
700 uA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Tube
Brand: Renesas / Intersil
Product Type: Current & Power Monitors & Regulators
Series: ISL28022
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99