770757

SCS
517-770757
770757

Mfr.:

Description:
Antistatic Control Products Two-Point Resistance Probe, with BNC To Banana Jacks Adapter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
332,80 € 332,80 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Testers
Accessory, Probe
Black
140 mm x 30 mm
Brand: SCS
Description/Function: Two-Point Resistance Probe, with BNC to Banana Jacks Adapter for Use with SCS 770760 Resistance Pro Meter Kit
Product Type: Anti-Static Control Products
Series: Resistance Pro
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.