770762

SCS
517-770762
770762

Mfr.:

Description:
Antistatic Control Products Carrying Case, for Resistance Pro Meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,98 € 43,98 €
42,87 € 428,70 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Testers
Anti-Static, Container
Black
381 mm x 368 mm x 89 mm
Plastic
Brand: SCS
Description/Function: Plastic Carrying Case for Resistance Pro Surface Resistance Meter Kit, Utilizes a Polyethylene Foam Insert to Protect and Store the Instruments
Length: 381 mm
Product Type: Anti-Static Control Products
Series: Resistance Pro
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 368 mm
Unit Weight: 884,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.