A3G4250D

STMicroelectronics
511-A3G4250D
A3G4250D

Mfr.:

Description:
Gyroscopes MEMS motion sensor 3-Axis Gyroscope

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2940   Multiples: 2940
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 24.431,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,03 €
Min:
1

Similar Product

STMicroelectronics A3G4250DTR
STMicroelectronics
Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
RoHS:  
3-axis
X, Y, Z
245 deg/s
Digital
8.75 mdps/digit
I2C, SPI
16 bit
7 mA
3.6 V
2.4 V
LGA-16
AEC-Q100
Tray
Acceleration: 10000 g
Brand: STMicroelectronics
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: A3G4250D
Factory Pack Quantity: 2940
Subcategory: Sensors
Width: 4 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99