CAM-6GZ-152CLR

STMicroelectronics
511-CAM-6GZ-152CLR
CAM-6GZ-152CLR

Mfr.:

Description:
Camera Development Tools VD16GZ evaluation camera module with 152 degree DFOV lens and clear filter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,08 € 18,08 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
RoHS:  
Evaluation Modules
Camera Modules
VD16GZ
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13.65 mm x 9 mm x 7.15 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
EAR99

CAM-16GZ VD16GZ Promodules

STMicroelectronics CAM-16GZ VD16GZ Promodules are a full range of sample camera modules designed to evaluate and seamlessly integrate the VD16GZ 1.5-megapixel RGB-IR image sensor. The ready-to-use vision extensions integrate the VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection in a compact package down to 6.5mm square.