GWA40MS120DF4AG

STMicroelectronics
511-GWA40MS120DF4AG
GWA40MS120DF4AG

Mfr.:

Description:
IGBTs Automotive-grade trench gate field-stop 1200 V 40 A low-loss MS series IGBT in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 566

Stock:
566 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
3,92 € 39,20 €
2,84 € 340,80 €
2,82 € 1.438,20 €
2,70 € 2.754,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.95 V
20 V
80 A
536 W
- 55 C
+ 175 C
AEC-Q101
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 80 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GWA40MS120DF4AG Automotive-grade MS Series IGBT

STMicroelectronics GWA40MS120DF4AG Automotive-grade MS Series IGBT is developed using an advanced proprietary trench gate field-stop structure. This IGBT, part of the MS series, is designed explicitly for inverter systems. Its outstanding short-circuit capability at high bus voltages makes it ideal for such applications. Also, the slightly positive VCE(sat) temperature coefficient and very tight parameter distribution contribute to safer paralleling operations. The GWA40MS120DF4AG automotive-grade IGBT features a 1200V collector-emitter voltage (VGE=0V), 40A continuous collector current (TC=100°C), and a 120A pulse forward current. This IGBT comes in a TO-247 long leads package and operates within the -55°C to 175°C temperature range. Typical applications include auxiliary loads, thermal management, and PTC heaters.