ISM330DHCXTR

STMicroelectronics
511-ISM330DHCXTR
ISM330DHCXTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO inertial module with Machine Learning Core, Finite State Machine with digi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
4.582
Expected 12/02/2026
10.000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,71 € 7,71 €
6,50 € 32,50 €
6,05 € 60,50 €
5,49 € 137,25 €
4,63 € 231,50 €
4,46 € 446,00 €
4,20 € 2.100,00 €
4,13 € 4.130,00 €
Full Reel (Order in multiples of 5000)
4,13 € 20.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.488 mg/LSB
- 40 C
+ 105 C
1.7 V
3.6 V
361 uA
Reel
Cut Tape
MouseReel
ISM330DLC
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: iNemo
Part # Aliases: ISM330DHCX
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

ISM330DHCX iNEMO Inertial SiP Module

STMicroelectronics ISM330DHCX iNEMO Inertial SiP Module is a system-in-package featuring a high-performance 3D digital accelerometer and a 3D digital gyroscope tailored for the Industrial Internet of Things (IIoT) and Industry 4.0 applications. The sensing elements of the accelerometer and gyroscope are implemented on the same silicon die, ensuring superior stability and robustness. The ISM330DHCX has a full-scale acceleration range of ±2g to ±16g and a wide angular rate range of ±125dps to ±4000dps, allowing usage in a broad range of applications.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

ISM330DLC iNEMO® 6-Axis Inertial Module

STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module is a high-performance 3D digital accelerometer and 3D digital gyroscope ideal for Industry 4.0 applications. This system-in-package module uses the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements of the STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology. This allows the design of a trimmed dedicated circuit to match the characteristics of the sensing element.