L9613B013TR

STMicroelectronics
511-L9613B-TR
L9613B013TR

Mfr.:

Description:
Telecom Interface ICs Med Spd Data Intrfce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.012

Stock:
3.012
Can Dispatch Immediately
On Order:
7.500
Expected 10/02/2026
2.500
Expected 14/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,64 € 16,40 €
1,51 € 37,75 €
1,29 € 129,00 €
1,21 € 302,50 €
1,06 € 530,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2500)
0,838 € 2.095,00 €
0,82 € 4.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Telecom Interface ICs
RoHS:  
36 V
- 24 V
+/- 2.5 mA, +/- 10 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: - 24 V to 36 V
Product Type: Telecom Interface ICs
Series: L9613
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Data Interface
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS