MPX5700DP

STMicroelectronics
841-MPX5700DP
MPX5700DP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 700KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
2.800
Expected 29/06/2026
4.400
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,16 € 18,16 €
15,97 € 79,85 €
15,36 € 153,60 €
14,68 € 367,00 €
14,22 € 711,00 €
13,79 € 1.379,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
102 psi
2.5 %
Analog
Through Hole
5 V
Dual Axial Barbed
Unibody-6
- 40 C
+ 125 C
MPX5700
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Current: 7 mA
Output Voltage: 4.587 V to 4.813 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935313712117
Unit Weight: 5,241 g
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
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

MPX5700 Series Piezoresistive Transducers

NXP Semiconductor MPX5700 Series Piezoresistive Transducers are monolithic silicon pressure sensors designed for applications employing a microcontroller or microprocessor with A/D inputs. The MPX5700 Transducers combine advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.