SRK2001A

STMicroelectronics
511-SRK2001A
SRK2001A

Mfr.:

Description:
Power Management Specialised - PMIC Adaptive synchronous rectification controller for LLC resonant converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.601

Stock:
1.601 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
2,80 € 28,00 €
2,58 € 64,50 €
2,33 € 233,00 €
2,21 € 552,50 €
2,14 € 1.070,00 €
2,10 € 2.100,00 €
2,01 € 4.020,00 €
1,99 € 7.960,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
SRK2001A
Controller
SMD/SMT
SSOP-10
4 A
32 V
4.5 V
- 40 C
+ 150 C
35 mA
Tube
Application: AC-DC Adapters
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 32 V
Moisture Sensitive: Yes
Operating Supply Current: 35 mA
Operating Supply Voltage: 4.5 V to 32 V
Pd - Power Dissipation: 750 mW
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

SRK2001A Controller

STMicroelectronics SRK2001A Controller features a control scheme for secondary side synchronous rectification in LLC resonant converters. The controllers provide two high-current gate drive outputs, each capable of directly driving N-channel power MOSFETs. Each gate driver is controlled separately, and an interlock logic circuit prevents the two synchronous rectifier MOSFETs from conducting simultaneously.