STEVAL-CTM015V1

STMicroelectronics
511-STEVAL-CTM015V1
STEVAL-CTM015V1

Mfr.:

Description:
Power Management IC Development Tools 1 kW, 400 VDC three-phase switched reluctance motor drive evaluation board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,78 € 234,78 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
400 VDC
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

STEVAL-CTM015V1 3-Phase Motor Drive Eval Kit

STMicroelectronics STEVAL-CTM015V1 3-Phase Motor Drive Evaluation Kit provides a complete solution for a 3-phase switched reluctance motor (SRM) drive based on an asymmetric half-bridge flexible converter topology. The kit consists of the STEVAL-CTM015A1 driver board, the STEVAL-CTM015A2 power board, and a pre-assembled 1K/W heat sink. The STEVAL-CTM015A1 driver board features a DC-DC power supply based on the VIPER26L, LD1117S50, and LD1117S33C, an STM32F303CBT6 as the MCU, and L6395D high voltage, single-chip high/low-side gate drivers for N-channel power MOSFETs or IGBTs. The STEVAL-CTM015A2 power board features an insulated metal substrate (IMS), NTCs for thermal protection, decoupling gate resistors for each IGBT, LMV331I comparators for overcurrent protection, an STGB30H60DFB trench gate field-stop, and STTH15RQ06 Turbo 2 soft ultrafast recovery diode.