STM32F407VGT6TR

STMicroelectronics
511-STM32F407VGT6TR
STM32F407VGT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M4 1024kB 210DMIPs 4kB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.305

Stock:
4.305 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,21 € 10,21 €
8,02 € 80,20 €
7,46 € 186,50 €
6,85 € 685,00 €
6,57 € 1.642,50 €
6,40 € 3.200,00 €
Full Reel (Order in multiples of 1000)
6,24 € 6.240,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F407VG
SMD/SMT
LQFP-100
ARM Cortex M4
1 MB
32 bit
12 bit
168 MHz
82 I/O
192 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SDIO, I2S / SPI, UART / USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: STM32F40
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.