STP11NM60FDFP

STMicroelectronics
511-STP11NM60FDFP
STP11NM60FDFP

Mfr.:

Description:
MOSFETs N-Ch 600 Volt 11 Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,50 € 25,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
11 A
450 mOhms
- 30 V, 30 V
3 V
40 nC
- 65 C
+ 150 C
35 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 16 ns
Series: STP11NM60FD
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99