T810T-8G-TR

STMicroelectronics
511-T810T-8G-TR
T810T-8G-TR

Mfr.:

Description:
Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.775

Stock:
1.775 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,67 € 6,70 €
0,442 € 44,20 €
0,344 € 172,00 €
Full Reel (Order in multiples of 1000)
0,311 € 311,00 €
0,271 € 542,00 €
0,27 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
8 A
63 A
900 V
5 uA
1.55 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99

T810T-8G 8A Logic Level (Sensitive) Triac

STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac can be used for the on/off or phase angle control function in general-purpose AC switching with high commutation capability. This device can be used without a snubber RC circuit when the limits defined are respected. The STMicroelectronics T810T-8G comes in a D2PAK package that is UL 94-V0 flammability resin-compliant. This package is environmentally friendly ECOPACK2 graded (RoHS-compliant and Halogen-free).

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.