AMT-06C-1-036-USB

490-AMT06C-1-036-USB
AMT-06C-1-036-USB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Programming Cable for AMT21, AMT23

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Same Sky AMT-PGRM-06C
Same Sky
Programmer Accessories AMT Programming Module Kit with 06C cable for AMT21, AMT22, AMT23

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
I/O Cables
Programming Cable
USB
6 Position
Serial
6 Position
Male / Male
980 mm
Brand: Same Sky
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
USHTS:
8504508000
ECCN:
EAR99