CFM-8015BF-140-363-20

Same Sky
179-CFM8015B14036320

CFM-8015BF-140-363-20

Mfr.:

Description:
DC Fans dc axial fan, 80 mm square, 15 mm, 12 Vdc, ball, 4000 RPM, 46.47 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 540   Multiples: 180

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 3.574,80 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
15.4 mm
80 mm
12 VDC
46.47 CFM (1.32 m3/min)
4000 RPM
Ball
36.3 dBA
5.4 W
Auto Restart, Polarity Protection, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 15.4 mm H
Lead Length: 300 mm
Length: 80 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.18 in H2O
Product Type: DC Fans
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories