CLI-1375R-83T

Same Sky
179-CLI-1375R-83T
CLI-1375R-83T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 13.8mm x 7.5mm deep, P, 12 VDC, 83dB, Through Hole, Red, Constant Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,19 € 41,90 €
3,84 € 76,80 €
3,72 € 186,00 €
3,37 € 337,00 €
3,16 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: Same Sky
Diameter: 13.8 mm
Frequency: 4.1 kHz
Height: 7.5 mm
Mounting Style: PCB Mount
Packaging: Tray
Product: Piezo Buzzer Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 83 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Through Hole
Type: Piezo Buzzer Indicator
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Illuminated Piezo Buzzers

Same Sky Illuminated Piezo Buzzers feature various illumination colors suitable for audio and visual alert applications. With compact sizes from 13.8mm to 32.8mm, these buzzers feature 12VDC voltage ratings, sound pressure levels (SPL) of 83dB or 95dB, and panel mount or through-hole mounting styles. The Same Sky Illuminated Piezo Buzzers offer blue, green, red, and yellow illumination with continuous and pulsing light options.