CMEJ-9745-37-P

Same Sky
490-CMEJ-9745-37-P
CMEJ-9745-37-P

Mfr.:

Description:
Microphones microphone, 9.7 mm, electret condenser, omnidirectional, Pin, 2 Vdc, 42 dB sensitivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.584

Stock:
3.584 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,764 € 7,64 €
0,744 € 18,60 €
0,624 € 22,46 €
0,599 € 64,69 €
0,55 € 138,60 €
0,509 € 513,07 €
0,492 € 1.239,84 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 37 dB
Solder Pin
9.7 mm
4.5 mm
2 V
Brand: Same Sky
Packaging: Tray
Product Type: Microphones
Series: CMEJ-9745-37-P
Factory Pack Quantity: 36
Subcategory: Audio Devices
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

CMEJ Omnidirectional Electret Condenser Microphone

Same Sky CMEJ Omnidirectional Electret Condenser Microphones feature diameters as compact as 4mm and depths as low as 1.3mm. The cost-effective series offers a sensitivity range of -42dB to -25dB and a noise ratio signal range of 60dBA to 70dBA. These omnidirectional modules are available in four termination types: solder pad, pin, surface mount, and wire lead. Same Sky CMEJ Microphones are ideal for use in household electronics, medical devices, and industrial applications.