CMR-4015-44-SP

Same Sky
179-CMR-4015-44-SP
CMR-4015-44-SP

Mfr.:

Description:
Microphones microphone, 4 mmx1.5mm, electret condenser, noise cancelling, solder pads, 1 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.562

Stock:
2.562 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,843 € 168,60 €
0,816 € 489,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
500 uA
- 44 dB
SMD/SMT
4 mm
1.5 mm
5 V
Brand: Same Sky
Packaging: Box
Product Type: Microphones
Factory Pack Quantity: 200
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518298000
ECCN:
EAR99

4mm Noise-Canceling Electret Condenser Microphone

Same Sky 4mm Noise-Canceling Electret Condenser Microphone (ECM) is a 4mm diameter, 1.5mm depth noise-canceling microphone sized to fit applications with a very small footprint. The Same Sky 4mm Noise-Canceling ECM is an analog device that offers -44dB sensitivity and features a top and bottom port. This ECM operates over a -40°C to +85°C temperature range and features a 500µA current rating.