CMS-241535-078L65

Same Sky
179-CMS-241535078L65
CMS-241535-078L65

Mfr.:

Description:
Speakers & Transducers 24x15mm oval, .7W, 8ohmohm, 850Hz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.005

Stock:
1.005 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,06 € 10,60 €
0,963 € 24,08 €
0,894 € 44,70 €
0,834 € 100,08 €
0,792 € 190,08 €
0,71 € 426,00 €
0,703 € 1.771,56 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
95 dB
8 Ohms
700 mW
Oval
Wire Leads
- 25 C
+ 65 C
24 mm
15 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Naphthalate (PEN)
Brand: Same Sky
Dimensions: 24 mm x 15 mm x 3.5 mm
Frequency Response: 20 kHz
Height: 3.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Factory Pack Quantity: 120
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.