CPI-3014-90T

Same Sky
490-CPI-3014-90T
CPI-3014-90T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 30.2 mm x 14.7 mm deep, P, 12 VDC, 90 dB, Through Hole, Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,89 € 18,90 €
1,72 € 34,40 €
1,60 € 80,00 €
1,50 € 150,00 €
1,32 € 264,00 €
1,27 € 635,00 €
1,23 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
REACH - SVHC:
Brand: Same Sky
Current Rating: 15 mA
Diameter: 30.2 mm
Dimensions: 30.2 mm x 14.7 mm
Frequency: 3 kHz
Height: 14.7 mm
Mounting Style: Through Hole
Packaging: Box
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 90 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Single
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531809540
CNHTS:
8531801001
USHTS:
8531801500
ECCN:
EAR99

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.