SP-3541

Same Sky
490-SP-3541
SP-3541

Mfr.:

Description:
Phone Connectors audio plug 3.5mm RT 4 conductor TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.502

Stock:
4.502 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,20 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
3.5 mm, 1/8 in
Male
4 Position
Through Hole
Not Switched
Solder
Nickel
12 VDC
Right Angle
SP
Bulk
Brand: Same Sky
Contact Material: Brass
Contact Rating: 1 A
Housing Material: Nylon
Mating Cycles: 5000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Part # Aliases: 045-2101R
Unit Weight: 3,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.5mm & 3.5mm Audio Receptacles & Plugs

Same Sky 2.5mm and 3.5mm Audio Receptacles and Plugs are ideally suited to carry audio signals in a range of consumer, home, and office equipment, and portable electronic applications. The audio receptacles include modular and overmold variants. Same Sky 2.5mm and 3.5mm Audio Receptacles and Plugs feature cable and through-hole mounting styles, current ratings up to 1A, and audio standards of 2.5mm and 3.5mm. The components are available with protection ratings as high as IP67.