TS34-62-35-BK-G-100-SMT-TR

Same Sky
179-TS346235G100SMT

TS34-62-35-BK-G-100-SMT-TR

Mfr.:

Description:
Tactile Switches 6.2 x 6.2 mm, 3.5 mm Actuator Height, 100 gf, Black, w/ Ground, Surface Mount, SPST

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 6000   Multiples: 1500

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,139 € 834,00 €

Product Attribute Attribute Value
Same Sky
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Vertical
Round
100 gf
50 mA
1 VDC to 12 VDC
SPST
J Form Lead
Black
6.2 mm
6.2 mm
2.05 mm
100000 Cycle
Reel
Brand: Same Sky
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.25 mm