ASP-129637-03

Samtec
200-ASP-129637-03
ASP-129637-03

Mfr.:

Description:
Board to Board & Mezzanine Connectors ASP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,92 € 14,92 €
12,69 € 126,90 €
12,62 € 315,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
156 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Tray
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 36
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCI/104-Express™ Standard Connectors

Samtec PCI/104-Express™ Standard Connectors follow the PCI/104-Express standard specifications and are available in Q2™(QMS/QFS) standard and OneBank-Q2™(QMS/QFS) variants. The PCI/104-Express specification establishes a standard for using a high-speed PCI Express bus in embedded applications. The PC/104™ Consortium choose PCI Express® with full PC market adoption, performance, scalability, and growing silicon availability worldwide. This Samtec connector series provides a high-performance physical interface while retaining software compatibility with existing PCI infrastructure.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.