SO-0318-04-01-02

Samtec
200-SO0318040102
SO-0318-04-01-02

Mfr.:

Description:
Standoffs & Spacers SureWare Precision Board Stacking Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.538

Stock:
1.538 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,04 € 152,00 €
2,58 € 258,00 €
2,29 € 1.145,00 €
1,82 € 1.820,00 €
1,67 € 3.340,00 €
1,66 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Stackable
4-40
3.18 mm
Stainless Steel
6.35 mm
Female
Bag
Brand: Samtec
Product Type: Standoffs, Spacers & Supports
Series: SO
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CNHTS:
7318190000
CAHTS:
8536690010
USHTS:
7616109030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99