DFA150CB160

SanRex
197-DFA150CB160
DFA150CB160

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1600V 150A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,30 € 118,30 €
86,44 € 864,40 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
3-Phase Bridge
1.35 V
- 40 C
+ 150 C
DFA
Tray
Brand: SanRex
Gate Trigger Current - Igt: 70 mA
Output Current: 150 A
Product Type: Diode Modules
Factory Pack Quantity: 5
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

DFA Series 800V & 1600V Diode Power Modules

SanRex DFA Series 800V and 1600V Diode Power Modules are isolated power modules designed for inrush protection at the positive DC terminal. These devices consist of six diodes connected in a three-phase bridge and a thyristor connected to a direct current line. These devices offer a thermally conductive but electrically isolated path to the outside circuit. This electrical isolation between the baseplate and the active semiconductors provides a key advantage over discrete components.