9G0912P2A011

Sanyo Denki
978-9G0912P2A011

9G0912P2A011

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x32mm, 12VDC, High Performance, Ribless, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 32   Multiples: 32

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,70 € 758,40 €
23,11 € 1.479,04 €
22,47 € 2.157,12 €
22,36 € 5.724,16 €
22,30 € 11.417,60 €
1.024 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
32 mm
92 mm
Tachometer, PWM
9G Type
Brand: Sanyo Denki
Current Type: DC
Product Type: DC Fans
Size: 92 mm x 92 mm x 32 mm
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92