9LG1248P1G001

Sanyo Denki
978-9LG1248P1G001
9LG1248P1G001

Mfr.:

Description:
DC Fans Axial, 120x120x38mm, 48VDC, 37mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,99 € 115,99 €
113,34 € 1.133,40 €
91,75 € 1.926,75 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Axial
120 mm
38 mm
120 mm
48 VDC
247 CFM (7 m3/min)
6550 RPM
Ball
62 dBA
38.4 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9LG Type
Brand: Sanyo Denki
Current Type: DC
Packaging: Bulk
Pressure Type: 37 mmAq
Product Type: DC Fans
Factory Pack Quantity: 21
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120L
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

9LG High Air Flow, Long Life Fans

Sanyo Denki 9LG High Air Flow, Long Life Fans deliver high airflows with long life and low power consumption. Comparing the 9LG Series to Sanyo Denki's conventional long-life models, these cooling fans have a maximum airflow of 1.3 to 1.8 times that of the conventional models, an extended life expectancy of 1.8 times (180,000 hours or approximately 20 years), and consume 29%-33% less power. These tubeaxial fans are available in multiple sizes in an aluminum housing and are considered an ideal cooling solution for communications equipment and PV inverters.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.