9W2TN48P1H001

Sanyo Denki
978-9W2TN48P1H001
9W2TN48P1H001

Mfr.:

Description:
Blowers & Centrifugal Fans Centrifugal, 150x35mm, 48VDC, Ribless, Tach/PWM/IP68, Need 109-1081 or 1081H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,66 € 121,66 €
115,69 € 1.388,28 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
DC
48 VDC
135 CFM (3.8 m3/min)
Ball
59 dBA
3800 RPM
15.4 W
150 mm
35 mm
150 mm
Plastic
Wire Leads - 4
9W2TN Type
IP68
Tachometer, PWM
Brand: Sanyo Denki
Pressure Type: 1.57 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 150W
Unit Weight: 390,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414593590
CNHTS:
8414599050
USHTS:
8414596560
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

9W2T IP68 Rated Splash Proof Centrifugal Fans

Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans provide high airflow, energy efficiency, and IP68-rated water and dust protection. These fans are splashproof and designed with an aluminum motor case with a black coating and a UL 94V-0 plastic impeller. The 9W2T series is available in a variety of sizes with a maximum airflow of up to 225CFM and a rated speed of up to 7400RPM. Additional features include high static pressure, low noise, 24V or 48V rated voltage, and a -20°C to +70°C operating temperature range. Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans are ideal for digital signage, rapid electric vehicle EV (EV) charging stations, control panels, networking/telecom cabinets, outdoor equipment, and more.