9001KS73B

Schneider Electric
996-9001KS73B
9001KS73B

Mfr.:

Description:
Keylock Switches SELECTOR SWITCH OPERATOR 30MM, K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,49 € 80,49 €
77,10 € 771,00 €
75,22 € 1.880,50 €
73,97 € 3.698,50 €
72,82 € 7.282,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Keylock Switches
Non-Illuminated
Brand: Schneider Electric
Product Type: Keylock Switches
Series: 9001KS
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99